080502MS012T600NU
vs
CFS09-32-B1-C-A-A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Contact Manufacturer
Ihs Manufacturer
SUYIN CORP
WAVE TECH CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Board Mounting Option
LOCATING POSTS
LOCATING POSTS
Body Breadth
0.409 inch
0.087 inch
Body Depth
0.563 inch
0.177 inch
Body Length
1.871 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
SN
AU
Contact Finish Termination
TIN
Contact Gender
MALE
FEMALE
Contact Material
BRASS
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Style
RND PIN-SKT
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
500VAC V
Filter Feature
NO
NO
Insulator Color
WHITE
Mating Contact Pitch
0.156 inch
0.05 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
1
2
Number of Rows Loaded
1
1
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PCB Contact Pattern
RECTANGULAR
STAGGERED
Plating Thickness
250u inch
FLASH inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Terminal Length
0.165 inch
Terminal Pitch
3.9624 mm
2.54 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
12
32
Base Number Matches
1
1
Rohs Code
Yes
Additional Feature
TYPE B1, TUBE PACKING
Contact Resistance
20 mΩ
Insulation Resistance
2000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
Compare 080502MS012T600NU with alternatives
Compare CFS09-32-B1-C-A-A with alternatives