080502MS012T600NU vs 188-1-012-0-T-LS0 feature comparison

080502MS012T600NU Suyin Group

Buy Now Datasheet

188-1-012-0-T-LS0 MPE-Garry GmbH

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUYIN CORP MPE GARRY GMBH
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Board Mounting Option LOCATING POSTS
Body Breadth 0.409 inch 0.087 inch
Body Depth 0.563 inch 0.087 inch
Body Length 1.871 inch 0.616 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating SN SN
Contact Finish Termination TIN
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Style RND PIN-SKT RND PIN-SKT
Dielectric Withstanding Voltage 500VAC V 424VAC V
Filter Feature NO NO
Insulator Color WHITE
Mating Contact Pitch 0.156 inch 0.05 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
Plating Thickness 250u inch
Rated Current (Signal) 1.5 A 1 A
Reference Standard UL UL
Terminal Length 0.165 inch 0.118 inch
Terminal Pitch 3.9624 mm 1.27 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 12 12
Base Number Matches 1 1
Insulator Material POLYETHYLENE

Compare 080502MS012T600NU with alternatives

Compare 188-1-012-0-T-LS0 with alternatives