CFS09-32-B1-C-A-A vs 50096-0800N-001 feature comparison

CFS09-32-B1-C-A-A Wave Tech Co Ltd

Buy Now Datasheet

50096-0800N-001 Aces Electronics Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer WAVE TECH CO LTD ACES ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Additional Feature TYPE B1, TUBE PACKING
Board Mounting Option LOCATING POSTS FITTING NAIL
Body Breadth 0.087 inch 0.252 inch
Body Depth 0.177 inch 0.154 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU SN ON NI
Contact Gender FEMALE MALE
Contact Material PHOSPHOR BRONZE COPPER ALLOY
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 40 mΩ
Contact Style SQ PIN-SKT CENTRONIC
Dielectric Withstanding Voltage 500VAC V 250VAC V
Filter Feature NO NO
Insulation Resistance 2000000000 Ω 1000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER POLYETHYLENE
Mating Contact Pitch 0.05 inch 0.025 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -55 °C
PCB Contact Pattern STAGGERED RECTANGULAR
Plating Thickness FLASH inch
Rated Current (Signal) 1.5 A 0.5 A
Reference Standard UL UL
Terminal Pitch 2.54 mm 0.635 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 32 80
Base Number Matches 1 1
Body Length 1.279 inch
Contact Finish Termination Matte Tin (Sn) - with Nickel (Ni) barrier
Durability 50 Cycles
Insertion Force-Max .695 N
Insulator Color BLACK
JESD-609 Code e3
Mounting Option 1 LOCKING
PCB Contact Row Spacing 4.191 mm
Polarization Key POLARIZED HOUSING
Withdrawl Force-Min .1112 N

Compare CFS09-32-B1-C-A-A with alternatives

Compare 50096-0800N-001 with alternatives