07HB-D0T12WG
vs
CC109167490
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
BEL FUSE INC
ABB LTD
Package Description
HALF BRICK, PACKAGE-11
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P11
Length
60.69 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
11
Output Voltage-Max
13.2 V
Output Voltage-Min
9.6 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.67 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
240 W
Trim/Adjustable Output
YES
Width
57.91 mm
Base Number Matches
1
1
Compare 07HB-D0T12WG with alternatives
Compare CC109167490 with alternatives