CC109167490 vs 150029356 feature comparison

CC109167490 ABB Semiconductors

Buy Now Datasheet

150029356 ABB Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ABB LTD ABB LTD
Reach Compliance Code compliant compliant
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Base Number Matches 1 1
Approvals ANSI, CAN, CE, CSA, DIN, EN, UL, VDE
Efficiency (Main Output) 94.8%
Input Voltage-Max 75 V
Input Voltage-Min 36 V
Input Voltage-Nom 48 V
JESD-30 Code R-XDMA-X15
Length 58.4 mm
Line Regulation-Max 0.2%
Load Regulation-Max 0.2%
Number of Functions 1
Number of Outputs 1
Number of Terminals 15
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 20 A
Output Voltage-Max 13.2 V
Output Voltage-Min 5 V
Output Voltage-Nom 12 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Protections OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out) 0.07 Vrms
Screening Level EN/UL 62368-1
Seated Height-Max 3.02 mm
Surface Mount NO
Technology HYBRID
Terminal Form UNSPECIFIED
Terminal Position DUAL
Total Power Output-Max 240 W
Trim/Adjustable Output YES
Warm-up Time 0.2 s
Width 22.8 mm

Compare CC109167490 with alternatives

Compare 150029356 with alternatives