Part Details for 07HB-D0T12WG by Bel Fuse
Overview of 07HB-D0T12WG by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPC2907HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / | |
UPC29M07HB-AZ | Renesas Electronics Corporation | 3 Terminal Regulators, MP-3, / |
Part Details for 07HB-D0T12WG
07HB-D0T12WG CAD Models
07HB-D0T12WG Part Data Attributes
|
07HB-D0T12WG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
07HB-D0T12WG
Bel Fuse
DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, HALF BRICK, PACKAGE-11
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALF BRICK, PACKAGE-11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P11 | |
Length | 60.69 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Output Voltage-Max | 13.2 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.67 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 240 W | |
Trim/Adjustable Output | YES | |
Width | 57.91 mm |
Alternate Parts for 07HB-D0T12WG
This table gives cross-reference parts and alternative options found for 07HB-D0T12WG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 07HB-D0T12WG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0RHB-D0T12W | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, ROHS COMPLIANT, HALF BRICK, PACKAGE-11 | Bel Fuse | 07HB-D0T12WG vs 0RHB-D0T12W |
07HB-D0T12W | DC-DC Regulated Power Supply Module, 1 Output, 240W, Hybrid, HALF BRICK, PACKAGE-11 | Bel Fuse | 07HB-D0T12WG vs 07HB-D0T12W |