067206.3DRT4 vs 067406.3DRT4 feature comparison

067206.3DRT4 Littelfuse Inc

Buy Now Datasheet

067406.3DRT4 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic FAST FAST
Body Height 11 mm 11 mm
Body Length or Diameter 3.9 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm
JESD-609 Code e0 e0
Joule Integral-Nom 19 J 19 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TR TAPE AND REEL
Rated Breaking Capacity 50 A 50 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 5 s 14400 s
Base Number Matches 1 1

Compare 067206.3DRT4 with alternatives

Compare 067406.3DRT4 with alternatives