067406.3DRT4
vs
PGP6.30
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
LITTELFUSE INC
CONQUER ELECTRONICS CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
FAST
FAST
Body Height
11 mm
11 mm
Body Length or Diameter
3.9 mm
3.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e0
Joule Integral-Nom
19 J
17 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
TAPE AND REEL
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
6.3 A
6.3 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
14400 s
Base Number Matches
1
2
Fuse Size
3.6x10mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Pre-arcing Time-Min
5000 ms
Compare 067406.3DRT4 with alternatives
Compare PGP6.30 with alternatives