067406.3DRT4 vs 3701630041 feature comparison

067406.3DRT4 Littelfuse Inc

Buy Now Datasheet

3701630041 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic FAST FAST
Body Height 11 mm 8 mm
Body Length or Diameter 3.9 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e0 e3
Joule Integral-Nom 19 J 24 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method TAPE AND REEL BULK
Rated Breaking Capacity 50 A 50 A
Rated Current 6.3 A 6.3 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL SEMKO; UL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 14400 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Pre-arcing Time-Min 20 ms

Compare 067406.3DRT4 with alternatives

Compare 3701630041 with alternatives