067202.5DRT4
vs
067202.5MXE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic
FAST
FAST
Body Height
11 mm
11 mm
Body Length or Diameter
3.9 mm
3.9 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.6x10mm
3.6x10mm
JESD-609 Code
e0
e0
Joule Integral-Nom
3 J
3 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Packing Method
TR
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
5 s
5 s
Base Number Matches
1
1
Compare 067202.5DRT4 with alternatives
Compare 067202.5MXE with alternatives