067202.5DRT4
vs
020202.5URG
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Additional Feature
PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic
FAST
FAST
Body Height
11 mm
4.19 mm
Body Length or Diameter
3.9 mm
9.45 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3.6x10mm
JESD-609 Code
e0
e0
Joule Integral-Nom
3 J
1 J
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Packing Method
TR
TR
Rated Breaking Capacity
50 A
50 A
Rated Current
2.5 A
2.5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CSA; UL
CSA, UL
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Shape
PIN WIRE
GULL WING
Trip Time or Delay
5 s
2 s
Base Number Matches
1
1
Samacsys Manufacturer
LITTELFUSE
Body Breadth
6.35 mm
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Compare 067202.5DRT4 with alternatives
Compare 020202.5URG with alternatives