067202.5MXE vs 0034.7119 feature comparison

067202.5MXE Littelfuse Inc

Buy Now Datasheet

0034.7119 Schurter Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Additional Feature PRE ARCHING TIME: OPEN WITHIN 5 SEC AT 200% RATED CURRENT
Blow Characteristic FAST TIME LAG
Body Height 11 mm 8.5 mm
Body Length or Diameter 3.9 mm 8.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3.6x10mm
JESD-609 Code e0 e3
Joule Integral-Nom 3 J 40 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Packing Method BULK BAG
Rated Breaking Capacity 50 A 50 A
Rated Current 2.5 A 2.5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CSA; UL CE; CSA; CUL; IEC; UKCA; UL
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 5 s
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Package Description ROHS COMPLIANT
Factory Lead Time 13 Weeks
Samacsys Manufacturer SCHURTER
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Pre-arcing Time-Min 120000 ms

Compare 067202.5MXE with alternatives

Compare 0034.7119 with alternatives