0603CS-270EJTS
vs
LLQ1608-A27NJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DELTA ELECTRONICS INC
TOKO INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Core Material
CERAMIC
CERAMIC
DC Resistance
0.22 Ω
0.22 Ω
Inductance-Nom (L)
0.027 µH
0.027 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Quality Factor-Min (at L-nom)
40
40
Rated Current-Max
0.6 A
0.6 A
Self Resonance Frequency
2800 MHz
2800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare 0603CS-270EJTS with alternatives
Compare LLQ1608-A27NJ with alternatives