Part Details for 0603CS-270EJTS by Delta Electronics Inc
Overview of 0603CS-270EJTS by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0603CS-5N6XJAW | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-R47XGLU | Coilcraft Inc | 0603CS (1608) Ceramic Chip Inductors | |
0603CS-11NXGBW | Coilcraft Inc | General Purpose Inductor, 0.011uH, 2%, 1 Element, Ceramic-Core, SMD, 0704, CHIP |
Price & Stock for 0603CS-270EJTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0603CS-270EJTS-ND
|
DigiKey | FIXED IND 27NH 600MA 220MOHM SMD Min Qty: 4000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0905 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 20000 Lead time: 20 Weeks | 0 |
|
$0.0728 | Buy Now |
Part Details for 0603CS-270EJTS
0603CS-270EJTS CAD Models
0603CS-270EJTS Part Data Attributes
|
0603CS-270EJTS
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
0603CS-270EJTS
Delta Electronics Inc
General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | CERAMIC | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.027 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 2800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603CS-270EJTS
This table gives cross-reference parts and alternative options found for 0603CS-270EJTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603CS-270EJTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-27NJ | 1 ELEMENT, 0.027uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD | Microchip Technology Inc | 0603CS-270EJTS vs CI0603-27NJ |
LLQ1608-A27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | 0603CS-270EJTS vs LLQ1608-A27NJ |
KQ0603JTE27N | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD | KOA Speer Electronics Inc | 0603CS-270EJTS vs KQ0603JTE27N |
KQ0603LBK27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-270EJTS vs KQ0603LBK27NJ |
KQM0603T27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-270EJTS vs KQM0603T27NJ |
FHW0603UC027JGB | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | Johanson Dielectrics Inc | 0603CS-270EJTS vs FHW0603UC027JGB |
SMDCHGR0603-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | 0603CS-270EJTS vs SMDCHGR0603-27NJ |
KQ0603TD27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP | KOA Speer Electronics Inc | 0603CS-270EJTS vs KQ0603TD27NJ |
RL-7700-2C-27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | 0603CS-270EJTS vs RL-7700-2C-27NJ |
KQ0603LTD27NJ | General Purpose Inductor, 0.027uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | 0603CS-270EJTS vs KQ0603LTD27NJ |