LLQ1608-A27NJ vs KQM0603TTE27NJ feature comparison

LLQ1608-A27NJ TOKO Inc

Buy Now Datasheet

KQM0603TTE27NJ KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TOKO INC KOA SPEER ELECTRONICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Core Material CERAMIC CERAMIC
DC Resistance 0.22 Ω 0.21 Ω
Inductance-Nom (L) 0.027 µH 0.027 µH
Inductor Application RF INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Quality Factor-Min (at L-nom) 40 40
Rated Current-Max 0.6 A 0.6 A
Self Resonance Frequency 2800 MHz 3200 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 100 MHz
Tolerance 5% 5%
Base Number Matches 1 1
JESD-609 Code e3
Special Feature Q MEASURED AT 250 MHZ
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare LLQ1608-A27NJ with alternatives

Compare KQM0603TTE27NJ with alternatives