0603-1N8J
vs
LCN0603T-1N8J-N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
API DELEVAN
YAGEO CORP
Package Description
0704
0704
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0704
0704
Construction
Open Wound
Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
0.045 Ω
0.045 Ω
Inductance-Nom (L)
0.0018 µH
0.0018 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.14 mm
1.12 mm
Packing Method
TR, 7 Inch
TR
Quality Factor-Min (at L-nom)
16
16
Rated Current-Max
0.7 A
0.7 A
Self Resonance Frequency
250 MHz
6000 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn90Pb10)
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
2
1
Compare 0603-1N8J with alternatives
Compare LCN0603T-1N8J-N with alternatives