LCN0603T-1N8J-N
vs
LLQ1608-F1N8J
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
YAGEO CORP
TOKO INC
Package Description
0704
0704
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0704
0704
Construction
Chip
Wirewound Chip
Core Material
CERAMIC
CERAMIC
DC Resistance
0.045 Ω
0.045 Ω
Inductance-Nom (L)
0.0018 µH
0.0018 µH
Inductor Application
RF INDUCTOR
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
e3
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
1.02 mm
1.02 mm
Package Length
1.8 mm
1.8 mm
Package Style
SMT
SMT
Package Width
1.12 mm
1.12 mm
Packing Method
TR
TR
Quality Factor-Min (at L-nom)
16
16
Rated Current-Max
0.7 A
0.7 A
Self Resonance Frequency
6000 MHz
12500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
ONE SURFACE
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Compare LCN0603T-1N8J-N with alternatives
Compare LLQ1608-F1N8J with alternatives