Part Details for 0603-1N8J by API Delevan
Overview of 0603-1N8J by API Delevan
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
MGN1D050603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-6/-3V GAN | |
CLF1G0060-30 | Rochester Electronics LLC | CLF1G0060-30 - 30W Broadband RF power GaN HEMT |
Part Details for 0603-1N8J
0603-1N8J CAD Models
0603-1N8J Part Data Attributes
|
0603-1N8J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0603-1N8J
API Delevan
General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 0704 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0704 | |
Construction | Open Wound | |
Core Material | CERAMIC | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 0.0018 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.02 mm | |
Package Length | 1.8 mm | |
Package Style | SMT | |
Package Width | 1.14 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 16 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 250 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |
Alternate Parts for 0603-1N8J
This table gives cross-reference parts and alternative options found for 0603-1N8J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603-1N8J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LCN0603T-1N8J-S | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | 0603-1N8J vs LCN0603T-1N8J-S |
WL03JT1N8 | Viking Tech Corp | Check for Price | General Purpose Inductor, 0.0018uH, 10%, Ceramic-Core, 0704 | 0603-1N8J vs WL03JT1N8 |
WL03JT1N8 | Viking Technology | Check for Price | General Fixed Inductor, IND,CERAMIC,1.8NH,5% +TOL,10% -TOL,0704 CASE | 0603-1N8J vs WL03JT1N8 |
LLQ1608-F1N8J | TOKO Inc | Check for Price | General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0704, ROHS COMPLIANT | 0603-1N8J vs LLQ1608-F1N8J |
LCN0603T-1N8J-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP, 0603 | 0603-1N8J vs LCN0603T-1N8J-N |
0603CS-1N8XJBU | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | 0603-1N8J vs 0603CS-1N8XJBU |
0603CS-1N8XJBW | Coilcraft Inc | Check for Price | General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0704, CHIP | 0603-1N8J vs 0603CS-1N8XJBW |
CT0603CSF-1N8J | Central Technologies | Check for Price | General Purpose Inductor, 0.0018uH, 5%, 1 Element, Ceramic-Core, SMD, 0603, CHIP, 0603, ROHS COMPLIANT | 0603-1N8J vs CT0603CSF-1N8J |