0498080.MX1M5 vs 153.5631.5801 feature comparison

0498080.MX1M5 Littelfuse Inc

Buy Now Datasheet

153.5631.5801 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic TIME DELAY
Body Breadth 12 mm 12 mm
Body Height 8 mm 7.8 mm
Body Length or Diameter 16 mm 16 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 24600 J 25600 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BULK
Rated Breaking Capacity 2000 A 2000 A
Rated Current 80 A 80 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.1 s 0.1 s
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e3
Terminal Finish TIN

Compare 0498080.MX1M5 with alternatives

Compare 153.5631.5801 with alternatives