153.5631.5801 vs 153.7010.5801 feature comparison

153.5631.5801 Littelfuse Inc

Buy Now Datasheet

153.7010.5801 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Body Breadth 12 mm 12 mm
Body Height 7.8 mm 8 mm
Body Length or Diameter 16 mm 16 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 25600 J 25600 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Rated Breaking Capacity 2000 A 2000 A
Rated Current 80 A 80 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL UL
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Shape TAB/BLADE TAB/BLADE
Trip Time or Delay 0.1 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Packing Method BULK

Compare 153.5631.5801 with alternatives

Compare 153.7010.5801 with alternatives