153.5631.5801 vs 496080 feature comparison

153.5631.5801 Littelfuse Inc

Buy Now Datasheet

496080 Littelfuse Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Body Breadth 12 mm 18.3 mm
Body Height 7.8 mm 16.8 mm
Body Length or Diameter 16 mm 60.8 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 25600 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Rated Breaking Capacity 2000 A
Rated Current 80 A 80 A
Rated Voltage(DC) 32 V 32 V
Reference Standard UL
Surface Mount NO NO
Terminal Finish TIN
Terminal Shape TAB/BLADE PIN WIRE
Trip Time or Delay 0.1 s 0.3 s
Base Number Matches 1 1
Blow Characteristic TIME DELAY

Compare 153.5631.5801 with alternatives

Compare 496080 with alternatives