04611.25ER
vs
4611.25
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.10.00.40
|
8536.10.00.40
|
Samacsys Manufacturer |
LITTELFUSE
|
|
Additional Feature |
RATED BREAKING CAPACITY AT 80 VDC: 100 A
|
RATED BREAKING CAPACITY AT 600 V: 60 A, JOULE-INTEGRAL-NOM AT 250 VDC: 22.2
|
Blow Characteristic |
SLOW
|
SLOW
|
Body Breadth |
3.12 mm
|
3.12 mm
|
Body Height |
3.12 mm
|
3.12 mm
|
Body Length or Diameter |
10.1 mm
|
10.1 mm
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Fuse Size |
4012
|
|
JESD-609 Code |
e4
|
e4
|
Joule Integral-Nom |
16 J
|
16 J
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Packing Method |
TR
|
TAPE AND REEL
|
Rated Breaking Capacity |
60 A
|
60 A
|
Rated Current |
1.25 A
|
1.25 A
|
Rated Voltage(AC) |
600 V
|
600 V
|
Rated Voltage(DC) |
80 V
|
250 V
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
SILVER
|
Silver (Ag)
|
Terminal Shape |
WRAPAROUND
|
END CAP
|
Trip Time or Delay |
1 s
|
14400 s
|
Base Number Matches |
1
|
6
|
|
|
|
Compare 04611.25ER with alternatives
Compare 4611.25 with alternatives