0402WGJ0101T1 vs HP02WAJ0101T5E feature comparison

0402WGJ0101T1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

HP02WAJ0101T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.1 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Packing Method TR
Rated Temperature 70 °C
Surface Mount YES
Terminal Finish TIN OVER NICKEL
Terminal Shape WRAPAROUND

Compare 0402WGJ0101T1 with alternatives

Compare HP02WAJ0101T5E with alternatives