0402WGJ0101T1 vs RK73B1ELTPS101J feature comparison

0402WGJ0101T1 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet

RK73B1ELTPS101J KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ROYAL ELECTRONIC FTY CO LTD KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.35 mm 0.35 mm
Package Length 1 mm 1 mm
Package Style SMT SMT
Package Width 0.5 mm 0.5 mm
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Packing Method TR, Paper, 13 Inch
Reference Standard AEC-Q200
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare 0402WGJ0101T1 with alternatives

Compare RK73B1ELTPS101J with alternatives