HP02WAJ0101T5E
Royal Electronic Factory (Thailand) Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,

Overview of HP02WAJ0101T5E by Royal Electronic Factory (Thailand) Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for HP02WAJ0101T5E by Royal Electronic Factory (Thailand) Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HP02WAJ0101T5E by Royal Electronic Factory (Thailand) Co Ltd

HP02WAJ0101T5E
Royal Electronic Factory (Thailand) Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.35 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
TR
Rated Power Dissipation (P)
0.1 W
Rated Temperature
70 °C
Resistance
100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. HP02WAJ0101T5E
    Royal Electronic Factory (Thailand) Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402,
    VS

Alternate Parts for HP02WAJ0101T5E

This table gives cross-reference parts and alternative options found for HP02WAJ0101T5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HP02WAJ0101T5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0402WGJ0101C5 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAJ0101T5E vs 0402WGJ0101C5
0402WGJ0101CCE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAJ0101T5E vs 0402WGJ0101CCE
0402WGJ0101C1E Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAJ0101T5E vs 0402WGJ0101C1E
0402WGJ0101T1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAJ0101T5E vs 0402WGJ0101T1
SG73S1ELTP101J RES,SMT,THICK FILM,100 OHMS,50WV,5% +/-TOL,-200,200PPM TC,0402 CASE KOA Corporation HP02WAJ0101T5E vs SG73S1ELTP101J
MCR01MZPJ101 Fixed Resistor, Metal Glaze/thick Film, 0.063W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP ROHM Semiconductor HP02WAJ0101T5E vs MCR01MZPJ101
0402WGJ0101CBE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAJ0101T5E vs 0402WGJ0101CBE
0402WGJ0101B1 Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAJ0101T5E vs 0402WGJ0101B1
0402WGJ0101BDE Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 100ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, Royal Electronic Factory (Thailand) Co Ltd HP02WAJ0101T5E vs 0402WGJ0101BDE
ERJ2GEYJ101X Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT Panasonic Electronic Components HP02WAJ0101T5E vs ERJ2GEYJ101X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HP02WAJ0101T5E by Royal Electronic Factory (Thailand) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HP02WAJ0101T5E by Royal Electronic Factory (Thailand) Co Ltd

Select Manufacturer
Which Manufacturer of HP02WAJ0101T5E would you like to use for your alert(s)?
  • Please alert me when HP02WAJ0101T5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HP02WAJ0101T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HP02WAJ0101T5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HP02WAJ0101T5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HP02WAJ0101T5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HP02WAJ0101T5E by Royal Electronic Factory (Thailand) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: