0402HPH-R10XJTQ
vs
0402HPH-R10XJTW
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
0402
0402
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
0402
0402
Core Material
Ceramic
Ceramic
DC Resistance
1.2 Ω
1.2 Ω
Inductance-Nom (L)
0.1 µH
0.1 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
e1
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
0.66 mm
0.66 mm
Package Length
1.12 mm
1.12 mm
Package Style
SMT
SMT
Package Width
0.66 mm
0.66 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, PUNCHED PAPER, 7 INCH
Rated Current-Max
0.31 A
0.31 A
Self Resonance Frequency
1580 MHz
1580 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
NO
NO
Surface Mount
YES
YES
Terminal Finish
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5)
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
250 MHz
250 MHz
Tolerance
5%
5%
Base Number Matches
1
1
Pbfree Code
Yes
Compare 0402HPH-R10XJTQ with alternatives
Compare 0402HPH-R10XJTW with alternatives