0402HPH-R10XJTQ vs 0402HPH-R10XJLW feature comparison

0402HPH-R10XJTQ Coilcraft Inc

Buy Now Datasheet

0402HPH-R10XJLW Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0402 CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Core Material Ceramic CERAMIC
DC Resistance 1.2 Ω 1.2 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application POWER INDUCTOR RF INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.12 mm 1.12 mm
Package Style SMT SMT
Package Width 0.66 mm 0.66 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR, PUNCHED PAPER, 7 INCH
Rated Current-Max 0.31 A 0.31 A
Self Resonance Frequency 1580 MHz 1580 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) SILVER PALLADIUM PLATINUM
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer COILCRAFT
Construction Rectangular

Compare 0402HPH-R10XJTQ with alternatives

Compare 0402HPH-R10XJLW with alternatives