0402HPH-R10XJTQ vs 0402HPH-R10XJRU feature comparison

0402HPH-R10XJTQ Coilcraft Inc

Buy Now Datasheet

0402HPH-R10XJRU Coilcraft Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 0402 0402
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 0402 0402
Core Material Ceramic Ceramic
DC Resistance 1.2 Ω 1.2 Ω
Inductance-Nom (L) 0.1 µH 0.1 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e1 e3
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 0.66 mm 0.66 mm
Package Length 1.12 mm 1.12 mm
Package Style SMT SMT
Package Width 0.66 mm 0.66 mm
Packing Method TR, PUNCHED PAPER, 7 INCH TR
Rated Current-Max 0.31 A 0.31 A
Self Resonance Frequency 1580 MHz 1580 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded NO NO
Surface Mount YES YES
Terminal Finish Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 250 MHz 250 MHz
Tolerance 5% 5%
Base Number Matches 1 1

Compare 0402HPH-R10XJTQ with alternatives

Compare 0402HPH-R10XJRU with alternatives