0315005.IDMXP
vs
0313005.MXP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
6.98 mm
31.75 mm
Body Length or Diameter
32.34 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-60 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
10000 A
200 A
Rated Current
5 A
5 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; PSE; UL
CE; CSA; KC; PSE; UL
Surface Mount
NO
NO
Terminal Finish
TIN
NICKEL
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Samacsys Manufacturer
LITTELFUSE
Fuse Size
3AG
Joule Integral-Nom
276 J
Trip Time or Delay
5 s
Compare 0315005.IDMXP with alternatives
Compare 0313005.MXP with alternatives