Part Details for 0313005.MXP by Littelfuse Inc
Overview of 0313005.MXP by Littelfuse Inc
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0313005.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9669
|
Newark | Cartridge Fuse, Slow Blow, 5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:5A, Voltage Rating Vac:250V, Fuse Size Metric:6.3Mm X 32Mm, Fuse Size Imperial:1/4" X 1-1/4", Product Range:Slo-Blo 313 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0313005.MXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1005 |
|
$0.5960 / $1.3100 | Buy Now |
DISTI #
F1769-ND
|
DigiKey | FUSE GLASS 5A 250VAC 3AB 3AG Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
958 In Stock |
|
$0.5394 / $1.3400 | Buy Now |
DISTI #
576-0313005.MXP
|
Mouser Electronics | Cartridge Fuses 250V 5A Slo-Blo RoHS: Compliant | 4240 |
|
$0.6170 / $1.2800 | Buy Now |
DISTI #
V79:2366_24240486
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2225 | Americas - 1 |
|
$0.2852 / $0.3524 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250V 5 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 600Bag |
|
$0.3300 / $0.3900 | Buy Now |
|
Future Electronics | 313 Series Slo-Blo 250V 5 A Ø 6.35 x 31.75 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3300 / $0.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $3.6700 | Buy Now |
DISTI #
67582231
|
Verical | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL RoHS: Compliant Min Qty: 124 Package Multiple: 1 Date Code: 2301 | Americas - 3213 |
|
$0.9996 | Buy Now |
DISTI #
77893418
|
Verical | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL RoHS: Compliant Min Qty: 85 Package Multiple: 1 | Americas - 1000 |
|
$0.4648 / $0.8330 | Buy Now |
DISTI #
79001290
|
Verical | Fuse Cartridge Slow Blow Acting 5A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UKCA/UL RoHS: Compliant Min Qty: 50 Package Multiple: 1 | Americas - 992 |
|
$0.6200 / $0.6313 | Buy Now |
Part Details for 0313005.MXP
0313005.MXP CAD Models
0313005.MXP Part Data Attributes
|
0313005.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0313005.MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 5A, 250VAC, 200A (IR), Supplemental, Inline/holder, 3AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 31.75 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3AG | |
Joule Integral-Nom | 276 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 200 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0313005.MXP
This table gives cross-reference parts and alternative options found for 0313005.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0313005.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0313005.IDVXP | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 5A, 250VAC, 200A (IR), Inline/holder, ROHS COMPLIANT | 0313005.MXP vs 0313005.IDVXP |