0313005.MXP vs 0313005.VXP feature comparison

0313005.MXP Littelfuse Inc

Buy Now Datasheet

0313005.VXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer LITTELFUSE
Blow Characteristic TIME LAG TIME LAG
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 3AG
Joule Integral-Nom 276 J 140 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -60 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 200 A 200 A
Rated Current 5 A 5 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; PSE; UL CE; CSA; KTL; PSE; UL
Surface Mount NO NO
Terminal Finish NICKEL NICKEL
Terminal Shape END CAP END CAP
Trip Time or Delay 5 s
Base Number Matches 1 1
Package Description ROHS COMPLIANT

Compare 0313005.MXP with alternatives

Compare 0313005.VXP with alternatives