0312030MX vs 0312030.MXP feature comparison

0312030MX Littelfuse Inc

Buy Now Datasheet

0312030.MXP Littelfuse Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3 e3
Joule Integral-Nom 3717 J 3717 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Rated Breaking Capacity 300 A 300 A
Rated Current 30 A 30 A
Rated Voltage(AC) 32 V 32 V
Reference Standard CSA; UL CSA; CUL; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) TIN
Terminal Shape END CAP END CAP
Base Number Matches 2 1
Package Description ROHS COMPLIANT
Samacsys Manufacturer LITTELFUSE
Fuse Size 3AG
Trip Time or Delay 10 s

Compare 0312030MX with alternatives

Compare 0312030.MXP with alternatives