0312030.MXP
vs
0312030.P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
FAST
FAST
Body Height
31.75 mm
31.75 mm
Body Length or Diameter
6.35 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
3AG
JESD-609 Code
e3
e3
Joule Integral-Nom
3717 J
3717 J
Mounting Feature
INLINE/HOLDER
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
Rated Breaking Capacity
300 A
300 A
Rated Current
30 A
30 A
Rated Voltage(AC)
32 V
32 V
Reference Standard
CSA; CUL; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Tin (Sn)
Terminal Shape
END CAP
END CAP
Trip Time or Delay
10 s
Base Number Matches
1
1
Compare 0312030.MXP with alternatives
Compare 0312030.P with alternatives