0312030MX vs BK1/AGC-30B feature comparison

0312030MX Littelfuse Inc

Buy Now Datasheet

BK1/AGC-30B Eaton Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LITTELFUSE INC EATON CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic FAST FAST
Body Height 31.75 mm 31.75 mm
Body Length or Diameter 6.35 mm 6.35 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
JESD-609 Code e3
Joule Integral-Nom 3717 J 3 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK BOX
Rated Breaking Capacity 300 A 1000 A
Rated Current 30 A 30 A
Rated Voltage(AC) 32 V 32 V
Reference Standard CSA; UL CSA; UL
Surface Mount NO NO
Terminal Finish Tin (Sn) Nickel (Ni)
Terminal Shape END CAP END CAP
Base Number Matches 1 3

Compare 0312030MX with alternatives

Compare BK1/AGC-30B with alternatives