0265007.V
vs
MP005504
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MULTICOMP PRO
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Multicomp Pro
Additional Feature
RATED BREAKING CAPACITY AT 125 VDC : 300 A
Blow Characteristic
VERY FAST
TIME LAG
Body Height
7.11 mm
2.6 mm
Body Length or Diameter
2.36 mm
6.1 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
PICO
2410
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
Rated Breaking Capacity
50 A
50 A
Rated Current
7 A
7 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA
CSA; PSE
Surface Mount
NO
YES
Terminal Finish
GOLD
Terminal Shape
PIN WIRE
WRAPAROUND
Trip Time or Delay
1 s
0.02 s
Base Number Matches
1
1
Body Breadth
2.6 mm
Joule Integral-Nom
89 J
Pre-arcing Time-Min
20 ms
Compare 0265007.V with alternatives
Compare MP005504 with alternatives