MP005504
vs
0253007.MA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MULTICOMP PRO
LITTELFUSE INC
Reach Compliance Code
unknown
unknown
Samacsys Manufacturer
Multicomp Pro
Blow Characteristic
TIME LAG
VERY FAST
Body Breadth
2.6 mm
Body Height
2.6 mm
7.11 mm
Body Length or Diameter
6.1 mm
2.61 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
2410
PICO
Joule Integral-Nom
89 J
10 J
Mounting Feature
SURFACE MOUNT
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Pre-arcing Time-Min
20 ms
Rated Breaking Capacity
50 A
50 A
Rated Current
7 A
7 A
Rated Voltage(AC)
125 V
125 V
Rated Voltage(DC)
125 V
125 V
Reference Standard
CSA; PSE
CSA; CUL; QPL; TUV; UL
Surface Mount
YES
NO
Terminal Shape
WRAPAROUND
PIN WIRE
Trip Time or Delay
0.02 s
0.004 s
Base Number Matches
1
1
ECCN Code
EAR99
Additional Feature
PRE-ARCING TIME: OPEN WITHIN 4 MS AT 1000% RATED CURRENT
Packing Method
AMMO PACK
Compare MP005504 with alternatives
Compare 0253007.MA with alternatives