0265007.V vs SF-2410FP700T-2 feature comparison

0265007.V Littelfuse Inc

Buy Now Datasheet

SF-2410FP700T-2 Bourns Inc

Buy Now Datasheet
Yes Yes
Active Active
LITTELFUSE INC BOURNS INC
ROHS COMPLIANT
unknown compliant
EAR99 EAR99
8536.10.00.40 8536.10.00.40
LITTELFUSE Bourns
RATED BREAKING CAPACITY AT 125 VDC : 300 A
VERY FAST FAST
7.11 mm 2.6 mm
2.36 mm 6.1 mm
ELECTRIC FUSE ELECTRIC FUSE
PICO 2410
e4 e4
THROUGH HOLE SURFACE MOUNT
125 °C 125 °C
-55 °C -55 °C
BULK TR, 7 INCH
50 A 50 A
7 A 7 A
125 V 125 V
125 V 125 V
CSA CUL; UL
NO YES
GOLD GOLD
PIN WIRE WRAPAROUND
1 s 5 s
1 1
18 Weeks
2.6 mm
9 J

Compare 0265007.V with alternatives

Compare SF-2410FP700T-2 with alternatives