0242.050UA
vs
0242.050UR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
LITTELFUSE
Additional Feature
RATED BREAKING CAPACITY AT 250 VDC: 4000A
RATED BREAKING CAPACITY AT 250 VDC: 4000A
Body Height
3.02 mm
8.4 mm
Body Length or Diameter
8.4 mm
3.02 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature
THROUGH HOLE
SURFACE MOUNT
Packing Method
TAPE AND REEL
TR
Rated Breaking Capacity
4000 A
4000 A
Rated Current
0.05 A
0.05 A
Rated Voltage(AC)
250 V
250 V
Rated Voltage(DC)
250 V
250 V
Reference Standard
UL
UL
Surface Mount
NO
YES
Terminal Shape
PIN WIRE
WRAPAROUND
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Terminal Finish
SILVER
Trip Time or Delay
14400 s
Compare 0242.050UA with alternatives
Compare 0242.050UR with alternatives