-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0242.050UA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.050UA
Littelfuse Inc
Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 4000A | |
Body Height | 3.02 mm | |
Body Length or Diameter | 8.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0242.050UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0242.050UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0242.050UAT1 | Littelfuse Inc | $1.9995 | Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | 0242.050UA vs 0242.050UAT1 |
0242.050HAT1 | Littelfuse Inc | $3.6402 | Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | 0242.050UA vs 0242.050HAT1 |
0242.050UR | Littelfuse Inc | $2.8168 | Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Surface Mount, ROHS COMPLIANT | 0242.050UA vs 0242.050UR |