Part Details for 0242.050UR by Littelfuse Inc
Overview of 0242.050UR by Littelfuse Inc
- Distributor Offerings: (30 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0242.050UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5289
|
Newark | Fuse, Barrier Network, Smd, 50Ma, Fuse Current:50Ma, Product Range:242 Series, Voltage Rating Vac:250Vac, Voltage Rating V Dc:250Vdc, Blow Characteristic:Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:4Ka, Breaking Rohs Compliant: Yes |Littelfuse 0242.050UR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3462 |
|
$3.6600 / $6.2400 | Buy Now |
DISTI #
53K9004
|
Newark | Fuse, Barrier N/W, Smd, 50Ma, 250V, Fuse Current:50Ma, Blow Characteristic:Fast Acting, Voltage Rating Vac:250Vac, Voltage Rating Vdc:250Vdc, Fuse Case Style:8.4Mm X 3.02Mm, Product Range:242 Series, Breaking Capacity Current Ac:4Ka Rohs Compliant: Yes |Littelfuse 0242.050UR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 642 |
|
$2.3300 | Buy Now |
DISTI #
08AC3447
|
Newark | Fuse, Smd, 0.05A, Fast Acting, Fuse Current:50Ma, Product Range:242 Series, Voltage Rating Vac:250V, Voltage Rating V Dc:250V, Blow Characteristic:Fast Acting, Fuse Case Style:Smd, Breaking Capacity Current Ac:4Ka, Breaking Capacity Rohs Compliant: Yes |Littelfuse 0242.050UR Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 / $3.0400 | Buy Now |
DISTI #
F3317CT-ND
|
DigiKey | FUSE CARTRIDGE 50MA 250VAC/VDC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5014 In Stock |
|
$2.6126 / $6.1200 | Buy Now |
DISTI #
576-0242.050UR
|
Mouser Electronics | Surface Mount Fuses 250V .05A RoHS: Compliant | 25749 |
|
$2.6100 / $5.9100 | Buy Now |
DISTI #
V79:2366_27450605
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.05A 250V Holder Cartridge 3.02 X 8.4mm T/R UL Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 13353 |
|
$1.7290 / $2.1360 | Buy Now |
DISTI #
70519190
|
RS | Fuse 250V BARRIER SMT 0.050A | Littelfuse 0242.050UR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 717 |
|
$5.5700 / $6.1200 | Buy Now |
|
Future Electronics | 242 Series Fast-Acting 250 V 0.05 A Ø 3.02 x 8.4 mm Barrier Network Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 79000Reel |
|
$2.5600 / $2.6900 | Buy Now |
|
Future Electronics | 242 Series Fast-Acting 250 V 0.05 A Ø 3.02 x 8.4 mm Barrier Network Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.5600 / $2.6500 | Buy Now |
|
Future Electronics | 242 Series Fast-Acting 250 V 0.05 A Ø 3.02 x 8.4 mm Barrier Network Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$2.5600 / $2.6900 | Buy Now |
Part Details for 0242.050UR
0242.050UR CAD Models
0242.050UR Part Data Attributes
|
0242.050UR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0242.050UR
Littelfuse Inc
Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 250 VDC: 4000A | |
Body Height | 8.4 mm | |
Body Length or Diameter | 3.02 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Rated Breaking Capacity | 4000 A | |
Rated Current | 0.05 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0242.050UR
This table gives cross-reference parts and alternative options found for 0242.050UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0242.050UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0242.050HAT1 | Electric Fuse, 0.05A, 250VAC, 250VDC, 4000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0242.050UR vs 0242.050HAT1 |