0239.700MXBP
vs
0034.3115.PT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
SCHURTER AG
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Blow Characteristic
TIME LAG
TIME LAG
Body Height
20 mm
22.5 mm
Body Length or Diameter
5.2 mm
5.4 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5.4x22.5mm
JESD-609 Code
e3
e3
Joule Integral-Nom
4 J
4 J
Mounting Feature
INLINE/HOLDER
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.7 A
0.63 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; UL
CE; CSA; CUL; IEC; UKCA; UL
Surface Mount
NO
NO
Terminal Finish
Tin (Sn)
TIN
Terminal Shape
END CAP
PIN WIRE
Trip Time or Delay
14400 s
Base Number Matches
1
1
Pbfree Code
Yes
HTS Code
8536.10.00.40
Factory Lead Time
18 Weeks, 3 Days
Pre-arcing Time-Min
20 ms
Compare 0239.700MXBP with alternatives
Compare 0034.3115.PT with alternatives