0034.3115.PT
vs
ADL.630
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
SCHURTER AG
CONQUER ELECTRONICS CO LTD
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Factory Lead Time
19 Weeks, 5 Days
Blow Characteristic
TIME LAG
TIME LAG
Body Height
22.5 mm
31.75 mm
Body Length or Diameter
5.4 mm
6.35 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5.4x22.5mm
JESD-609 Code
e3
Joule Integral-Nom
4 J
3 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BOX
Pre-arcing Time-Min
20 ms
5000 ms
Rated Breaking Capacity
35 A
35 A
Rated Current
0.63 A
0.63 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; CUL; IEC; UKCA; UL
CSA; UL
Surface Mount
NO
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
END CAP
Base Number Matches
1
1
Compare 0034.3115.PT with alternatives
Compare ADL.630 with alternatives