0034.3115.PT vs 0034.3115 feature comparison

0034.3115.PT Schurter Electronic Components

Buy Now Datasheet

0034.3115 Schurter Electronic Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SCHURTER AG SCHURTER AG
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40
Factory Lead Time 19 Weeks, 5 Days 12 Weeks, 6 Days
Blow Characteristic TIME LAG TIME LAG
Body Height 22.5 mm 20 mm
Body Length or Diameter 5.4 mm 5.2 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5.4x22.5mm 5x20mm
JESD-609 Code e3
Joule Integral-Nom 4 J 4 J
Mounting Feature THROUGH HOLE INLINE/HOLDER
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK BULK
Pre-arcing Time-Min 20 ms 20 ms
Rated Breaking Capacity 35 A 35 A
Rated Current 0.63 A 0.63 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; CUL; IEC; UKCA; UL CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE
Surface Mount NO NO
Terminal Finish TIN NICKEL
Terminal Shape PIN WIRE END CAP
Base Number Matches 1 1
Samacsys Manufacturer SCHURTER

Compare 0034.3115.PT with alternatives

Compare 0034.3115 with alternatives