0239.400MXEP vs 8020.0510.PT feature comparison

0239.400MXEP Littelfuse Inc

Buy Now Datasheet

8020.0510.PT Schurter Electronic Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC SCHURTER AG
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.10.00.40 8536.10.00.40
Blow Characteristic TIME LAG TIME LAG
Body Height 21.5 mm 11 mm
Body Length or Diameter 5.5 mm 3.9 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 5x20mm 3.6x10mm
JESD-609 Code e3
Joule Integral-Nom 2 J
Mounting Feature THROUGH HOLE THROUGH HOLE
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C -20 °C
Packing Method BULK BULK
Rated Breaking Capacity 35 A 35 A
Rated Current 0.4 A 0.4 A
Rated Voltage(AC) 250 V 250 V
Reference Standard CE; CSA; KC; UL CE; CQC; CSA; CUL; IEC; UKCA; UL; VDE
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape PIN WIRE PIN WIRE
Trip Time or Delay 120 s
Base Number Matches 1 1
Factory Lead Time 19 Weeks, 5 Days
Samacsys Manufacturer SCHURTER
Pre-arcing Time-Min 20 ms

Compare 0239.400MXEP with alternatives

Compare 8020.0510.PT with alternatives