0239.400MXEP
vs
0239.400HXEP
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
LITTELFUSE INC
Package Description
ROHS COMPLIANT
ROHS COMPLIANT
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
21.5 mm
22.5 mm
Body Length or Diameter
5.5 mm
5.8 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
5x20mm
JESD-609 Code
e3
e3
Joule Integral-Nom
2 J
1 J
Mounting Feature
THROUGH HOLE
THROUGH HOLE
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Packing Method
BULK
BULK
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; UL
CE; CSA; KC; UL
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
TIN
Terminal Shape
PIN WIRE
PIN WIRE
Trip Time or Delay
120 s
14400 s
Base Number Matches
1
1
Pbfree Code
Yes
Compare 0239.400MXEP with alternatives
Compare 0239.400HXEP with alternatives