0239.400MXEP
vs
MI5ST25V0,4
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LITTELFUSE INC
MERSEN S A
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME LAG
TIME LAG
Body Height
21.5 mm
5.1 mm
Body Length or Diameter
5.5 mm
20 mm
Circuit Protection Type
ELECTRIC FUSE
ELECTRIC FUSE
Fuse Size
5x20mm
JESD-609 Code
e3
Joule Integral-Nom
2 J
Mounting Feature
THROUGH HOLE
INLINE/HOLDER
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
BULK
BOX
Rated Breaking Capacity
35 A
35 A
Rated Current
0.4 A
0.4 A
Rated Voltage(AC)
250 V
250 V
Reference Standard
CE; CSA; KC; UL
CSA; IEC; SEMKO; UL; VDE
Surface Mount
NO
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
END CAP
Trip Time or Delay
120 s
Base Number Matches
1
1
Pre-arcing Time-Min
20 ms
Compare 0239.400MXEP with alternatives
Compare MI5ST25V0,4 with alternatives
MI5ST25V0,4 vs 37004000410
MI5ST25V0,4 vs 0239.400MXBP
MI5ST25V0,4 vs MCF06G-400MA
MI5ST25V0,4 vs S506-V-400
MI5ST25V0,4 vs MIMRT25V0,4
MI5ST25V0,4 vs GGM4/10
MI5ST25V0,4 vs MI5ST25V0.4
MI5ST25V0,4 vs PDU.400
MI5ST25V0,4 vs ADA.400