0233005. vs MI5TT12,5V5 feature comparison

0233005. Littelfuse Inc

Buy Now Datasheet

MI5TT12,5V5 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic MEDIUM SLOW
Body Height 20 mm 20 mm
Body Length or Diameter 5.2 mm 5.1 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 89 J
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL BOX
Rated Breaking Capacity 10000 A 10000 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; KTL; PSE; UL CSA; UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP END CAP
Base Number Matches 1 1
Pre-arcing Time-Min 3 ms

Compare 0233005. with alternatives

Compare MI5TT12,5V5 with alternatives