MI5TT12,5V5 vs 224005 feature comparison

MI5TT12,5V5 Mersen Electrical Power

Buy Now Datasheet

224005 Littelfuse Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A LITTELFUSE INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Blow Characteristic SLOW FAST
Body Height 20 mm 14.48 mm
Body Length or Diameter 5.1 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Mounting Feature INLINE/HOLDER THROUGH HOLE
Packing Method BOX
Pre-arcing Time-Min 3 ms
Rated Breaking Capacity 10000 A 10000 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CSA; UL CSA; METI; PSE; UL
Surface Mount NO NO
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
Samacsys Manufacturer LITTELFUSE
JESD-609 Code e0
Joule Integral-Nom 17 J
Terminal Finish TIN LEAD

Compare MI5TT12,5V5 with alternatives

Compare 224005 with alternatives