0233005. vs 3ABSRI5 feature comparison

0233005. Littelfuse Inc

Buy Now Datasheet

3ABSRI5 Mersen Electrical Power

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC MERSEN S A
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Blow Characteristic MEDIUM FAST
Body Height 20 mm 14.5 mm
Body Length or Diameter 5.2 mm 4.5 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Joule Integral-Nom 89 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 10000 A 10000 A
Rated Current 5 A 5 A
Rated Voltage(AC) 125 V 125 V
Reference Standard CE; CSA; KTL; PSE; UL UL
Surface Mount NO NO
Terminal Finish NICKEL
Terminal Shape END CAP PIN WIRE
Base Number Matches 1 1
HTS Code 8536.10.00.40
Built-in Feature INDICATOR
Fuse Size 2AG

Compare 0233005. with alternatives

Compare 3ABSRI5 with alternatives