0229003.MXSP vs 0230003.DAT1OP feature comparison

0229003.MXSP Littelfuse Inc

Buy Now Datasheet

0230003.DAT1OP Littelfuse Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer LITTELFUSE INC LITTELFUSE INC
Package Description ROHS COMPLIANT ROHS COMPLAINT
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature RATED BREAKING CAPACITY AT 125 VDC: 10000 A RATED BREAKING CAPACITY AT 125 VDC: 10000 A
Blow Characteristic TIME LAG TIME LAG
Body Height 14.9 mm 14.48 mm
Body Length or Diameter 4.8 mm 4.7 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 2AG
JESD-609 Code e3 e3
Joule Integral-Nom 77 J 77 J
Mounting Feature INLINE/HOLDER THROUGH HOLE
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Packing Method BULK TAPE AND REEL
Rated Breaking Capacity 100 A 100 A
Rated Current 3 A 3 A
Rated Voltage(AC) 250 V 250 V
Rated Voltage(DC) 125 V 125 V
Reference Standard CE; CSA; PSE; UL CE; CSA; PSE; UL
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Shape END CAP PIN WIRE
Trip Time or Delay 3 s
Base Number Matches 1 1
HTS Code 8536.10.00.40

Compare 0229003.MXSP with alternatives

Compare 0230003.DAT1OP with alternatives